Cart

FSP120-AAAN2 (9NA1205217)

FSP FSP120-AAAN2 (9NA1205217)

image shown is a representation only

FSP

24V Adapter 120W (no powercord)
Supplier: FSP Europe
Matchcode: FSP120-AAAN2 (9NA1205217)
Rutronik No.: DISPSU1116
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
41.95 $
41.95 $

Prices

1 41.95 $
2 41.18 $
3 40.80 $
5 40.42 $
8 39.65 $

Parameter

Case design
PPO TABLE
Medical
N Y/N
Fanless
Y Y/N
Industrial
Y Y/N
Max.output pwr
120 W
Input voltage
230 V
Output voltage
24 V
Input frequency
50 Hz
Active PFC
N Y/N
Efficiency
85 %
Overcur.protect
Y Y/N
Overvolt.prot.
Y Y/N
Input plug
IEC320-c14
Output plug
4-Pin
With pwr cord
NONE
Operating temp.
0 TO 40 °C
Oper.humidity
80 %
Width
65 mm
Length
174 mm
Height
37 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85044030900
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?