Cart

FSP1000-50AAG

FSP FSP1000-50AAG

image shown is a representation only

FSP

ATX IPC Power Supply 1000W
Supplier: FSP Europe
Matchcode: FSP1000-50AAG
Rutronik No.: DISPSU1086
Unit Pack: 1
MOQ: 10
Packaging: BOX
On request
223.40 $
2,234.00 $

Parameter

PSU standard
ATX
Medical
N Y/N
Fanless
N Y/N
Redundant
N Y/N
Industrial
Y Y/N
Max.output pwr
1000 W
Input voltage
230 V
Output voltage
12 V
Input frequency
50 Hz
PCIe 6
NONE
PCIe 6+2 pin
4
4 pin 3,5 inch
2
4 pin 5,25 inch
2
15 pin SATA
3
ATX
24PIN
12V P4/P8
P4/P8
Fan control
N Y/N
Active PFC
Y Y/N
Efficiency
92 %
Operating temp.
0 to 50 °C
Oper.humidity
5 to 95 %
Width
150 mm
Length
190 mm
Height
86 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85044030900
Country
Taiwan
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?