Cart

FSP100-RTAAN2 (9NA1000805)

FSP FSP100-RTAAN2 (9NA1000805)

image shown is a representation only

FSP

24V Adapter 100W (no powercord)
Supplier: FSP Europe
Matchcode: FSP100-RTAAN2
Rutronik No.: DISPSU1087
Unit Pack: 1
MOQ: 1
Packaging: BOX
In Stock
31.36 $
31.36 $

Prices

1 31.36 $
2 30.78 $
3 30.50 $
5 30.21 $
8 29.65 $

Parameter

Case design
PPO TABLE
Medical
N Y/N
Fanless
Y Y/N
Industrial
Y Y/N
Max.output pwr
100 W
Input voltage
230 V
Output voltage
24 V
Input frequency
50 Hz
Active PFC
N Y/N
Efficiency
88 %
Overcur.protect
Y Y/N
Overvolt.prot.
Y Y/N
Input plug
IEC320-C14
Output plug
DC
With pwr cord
NONE
Operating temp.
0-40 °C
Oper.humidity
90 %
Width
75.2 mm
Length
146.2 mm
Height
39 mm
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Customs Tariff No.
85044030900
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?