Cart

FSP100-1K20 (9OU1000201)

FSP FSP100-1K20 (9OU1000201)

image shown is a representation only

FSP

12V Open Frame PSU 100W
Supplier: FSP Europe
Matchcode: FSP100-1K20
Rutronik No.: DISPSU1065
Unit Pack: 1
MOQ: 40
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
41.28 $
1,651.20 $

Parameter

Medical
N Y/N
Fanless
Y Y/N
Redundant
N Y/N
Industrial
Y Y/N
Max.output pwr
100 W
Input voltage
230 V
Output voltage
12 V
Fan control
Y Y/N
Active PFC
Y Y/N
Efficiency
89 %
Min.output cur.
8.34 A
Max.output cur.
8.34 A
Input connector
09-65-2038
Output connect.
09-65-2068
Fan connector
Y Y/N
Fan power
100 W
Operating temp.
-10 - +70 °C
Oper.humidity
5 - 95 %
Width
50.8 mm
Length
101.6 mm
Height
30.0 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85044082900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?