FSP100-1B01-24

image shown is a representation only
Supplier: FSP Europe
Matchcode: FSP100-1B01-24
Rutronik No.: DISPSU1114
Unit Pack: 1
MOQ: 1
Packaging: BOX
Parameter
- Medical
- N Y/N
- Fanless
- Y Y/N
- Redundant
- N Y/N
- Industrial
- Y Y/N
- Max.output pwr
- 100 W
- Input voltage
- 230 V
- Output voltage
- 24 V
- Fan control
- Y Y/N
- Active PFC
- N Y/N
- Efficiency
- 86 %
- Min.output cur.
- 0 A
- Max.output cur.
- 4.16 A
- Input connector
- 2-Pin
- Output connect.
- 6-Pin
- Fan connector
- Y Y/N
- Fan power
- 0 W
- Operating temp.
- 0-+70 °C
- Oper.humidity
- 5-95 %
- Width
- 76.0 mm
- Length
- 127.0 mm
- Height
- 32.5 mm
- Automotive
- NO
- Leadfree Defin.
- 4
- Packaging
- BOX
- Customs Tariff No.
- 85044082900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 21 weeks