Cart

FSP090-RSCA

FSP FSP090-RSCA

image shown is a representation only

FSP

19V/90W Adapter no DC-Plug
Supplier: FSP Europe
Matchcode: FSP090-RSCA
Rutronik No.: DISPSU1081
Unit Pack: 1
MOQ: 1
package: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
27.81 $
27.81 $

Prices

1 27.81 $
10 23.29 $

Parameter

Case design
PPO TABLE
Medical
N Y/N
Fanless
Y Y/N
Industrial
N Y/N
Max.output pwr
90 W
Input voltage
230 V
Output voltage
19 V
Input frequency
50 Hz
Active PFC
Y Y/N
Efficiency
87 %
Overcur.protect
Y Y/N
Overvolt.prot.
Y Y/N
Input plug
C8
Output plug
DC
With pwr cord
NONE
Operating temp.
0 - +40 °C
Oper.humidity
20 - 80 %
Width
60.0 mm
Length
120.0 mm
Height
16.5 mm
Automotive
NO
Package
1
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044030900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?