Cart

FSP090-AAAN2 (9NA0906500)

FSP FSP090-AAAN2 (9NA0906500)

image shown is a representation only

FSP

24V Adapter 90W (no powercord)
Supplier: FSP Europe
Matchcode: FSP090-AAAN2
Rutronik No.: DISPSU1085
Unit Pack: 1
MOQ: 20
Packaging: BOX
On request
44.99 $
899.80 $

Prices

20 44.99 $
40 43.76 $

Parameter

Case design
PPO TABLE
Medical
N Y/N
Fanless
Y Y/N
Industrial
Y Y/N
Max.output pwr
90 W
Input voltage
230 V
Output voltage
24 V
Input frequency
50 Hz
Active PFC
N Y/N
Efficiency
87 %
Overcur.protect
Y Y/N
Overvolt.prot.
Y Y/N
With pwr cord
NONE
Operating temp.
0 - +40 °C
Oper.humidity
5 - 85 %
Width
58.0 mm
Length
160.0 mm
Height
32.3 mm
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Customs Tariff No.
85044030000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?