Cart

FSP065-RECN2 (9NA0655600)

FSP FSP065-RECN2 (9NA0655600)

image shown is a representation only

FSP

19V Adapter 65W (no powercord)
Supplier: FSP Europe
Matchcode: FSP065-RECN2
Rutronik No.: DISPSU1001
Unit Pack: 1
MOQ: 1
Packaging: BOX
Topseller
In Stock
14.58 $
14.58 $

Prices

1 14.58 $
2 14.31 $
3 14.18 $
5 14.05 $
8 13.79 $

Parameter

Case design
PPO TABLE
Medical
N Y/N
Fanless
Y Y/N
Industrial
Y Y/N
Max.output pwr
65 W
Input voltage
230 V
Output voltage
19 V
Input frequency
50 Hz
Active PFC
N Y/N
Efficiency
85 %
Overcur.protect
Y Y/N
Overvolt.prot.
Y Y/N
Input plug
2pin AC
Output plug
1pin DC
With pwr cord
NONE
Operating temp.
40 °C
Oper.humidity
90 %
Width
46.30 mm
Length
108.30 mm
Height
30.00 mm
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Customs Tariff No.
85044030000
Country
Taiwan
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?