Cart

FSP060-DIBAN2 (9NA0605348)

FSP

12V Adapter 60W (no powercord)
Supplier: FSP Europe
Matchcode: FSP060-DIBAN2 (9NA0605348)
Rutronik No.: DISPSU1123
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
25.10 $
25.10 $

Prices

1 25.10 $
2 24.65 $
3 24.41 $
5 24.19 $
8 23.73 $

Parameter

Case design
PPO TABLE
Medical
N Y/N
Fanless
Y Y/N
Industrial
Y Y/N
Max.output pwr
60 W
Input voltage
230 V
Output voltage
12 V
Input frequency
50 Hz
Active PFC
N Y/N
Efficiency
87 %
Overcur.protect
Y Y/N
Overvolt.prot.
Y Y/N
Input plug
C14
Output plug
changeable
With pwr cord
NONE
Operating temp.
0 to 40 °C
Oper.humidity
90 %
Width
62 mm
Length
110 mm
Height
31.5 mm
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Customs Tariff No.
85044030000
Country
Taiwan
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?