Cart

FSP060-DIBAN2 (9NA0605345)

FSP FSP060-DIBAN2 (9NA0605345)

image shown is a representation only

FSP

12V Adapter 60W f. Chassis Intl
Supplier: FSP Europe
Matchcode: FSP060-DIBAN2 (9NA0605345)
Rutronik No.: DISPSU1101
Unit Pack: 1
MOQ: 500
Packaging: BOX
On request
Obsolete Part
Supplier Last Time Buy: 05/31/2018
16.43 $
8,215.00 $
Article with this quantity is not orderable.

Parameter

Case design
PPO TABLE
Medical
N Y/N
Fanless
Y Y/N
Industrial
Y Y/N
Max.output pwr
60 W
Input voltage
230 V
Output voltage
12 V
Input frequency
50 Hz
Active PFC
N Y/N
Efficiency
87 %
Overcur.protect
Y Y/N
Overvolt.prot.
Y Y/N
Input plug
C14
Output plug
1pin Screw
With pwr cord
NONE
Operating temp.
0 to 40 °C
Oper.humidity
90 %
Width
62.0 mm
Length
110.0 mm
Height
31.5 mm
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Customs Tariff No.
85044030000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?