Cart

FSP060-DHAN3 (9NA0608023)

FSP

12V Adapter 60W (no powercord)
Supplier: FSP Europe
Matchcode: FSP060-DHAN3 (9NA0608023)
Rutronik No.: DISPSU1174
Unit Pack: 1
MOQ: 1000
Packaging: BOX
On request
14.12 $
14,120.00 $

Parameter

Case design
PPO TABLE
Medical
N Y/N
Fanless
Y Y/N
Industrial
Y Y/N
Max.output pwr
60 W
Input voltage
230 V
Output voltage
12 V
Input frequency
50 Hz
Active PFC
N Y/N
Efficiency
87 %
Overcur.protect
Y Y/N
Overvolt.prot.
Y Y/N
Input plug
C14
Output plug
1pin DC
With pwr cord
NONE
Operating temp.
0 to 40 °C
Oper.humidity
90 %
Width
62 mm
Length
110 mm
Height
31.5 mm
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Customs Tariff No.
85044030000
Country
Taiwan
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?