Cart

FSP060-DAAN2 (9NA0605424)

FSP FSP060-DAAN2 (9NA0605424)

image shown is a representation only

FSP

24V Adapter 60W (no powercord)
Supplier: FSP Europe
Matchcode: FSP060-DAAN2
Rutronik No.: DISPSU1099
Unit Pack: 1
MOQ: 1
Packaging: BOX
In Stock
30.46 $
30.46 $

Prices

1 30.46 $
2 29.91 $
3 29.62 $
5 29.34 $
8 28.79 $

Parameter

Case design
PPO TABLE
Medical
N Y/N
Fanless
Y Y/N
Industrial
Y Y/N
Max.output pwr
60 W
Input voltage
230 V
Output voltage
24 V
Input frequency
50 Hz
Active PFC
N Y/N
Efficiency
87 %
Overcur.protect
Y Y/N
Overvolt.prot.
Y Y/N
Input plug
C13/C14
Output plug
2,5x5,5x11
With pwr cord
NONE
Operating temp.
0-+40 °C
Oper.humidity
10-90 %
Width
62.0 mm
Length
110.0 mm
Height
31.5 mm
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Customs Tariff No.
85044030900
Country
Taiwan
ABC-Code
A
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?