Cart

FSP060-1K00 (9OU0550101)

FSP FSP060-1K00 (9OU0550101)

image shown is a representation only

FSP

5V Open Frame PSU 55W
Supplier: FSP Europe
Matchcode: FSP060-1K00
Rutronik No.: DISPSU1063
Unit Pack: 1
MOQ: 1
Packaging: BOX
In Stock
25.79 $
25.79 $

Prices

1 25.79 $
10 21.61 $

Parameter

Medical
N Y/N
Fanless
Y Y/N
Redundant
N Y/N
Industrial
Y Y/N
Max.output pwr
55 W
Input voltage
230 V
Output voltage
5 V
Fan control
N Y/N
Active PFC
N Y/N
Efficiency
80 %
Min.output cur.
11 A
Max.output cur.
11 A
Input connector
AC/DC
Output connect.
DC
Fan connector
Y Y/N
Fan power
5 W
Operating temp.
-10 - +70 °C
Oper.humidity
5 -95 %
Width
50.8 mm
Length
101.6 mm
Height
30.0 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85044082900
Country
Taiwan
ABC-Code
A
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?