Cart

FSP045-P24-24N (9OC0453200)

FSP FSP045-P24-24N (9OC0453200)

image shown is a representation only

FSP

24V Open Frame PSU 45W
Supplier: FSP Europe
Matchcode: FSP045-P24-24N
Rutronik No.: DISPSU1060
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
57.96 $
57.96 $

Prices

1 57.96 $
10 48.53 $

Parameter

Medical
N Y/N
Fanless
Y Y/N
Redundant
N Y/N
Industrial
Y Y/N
Max.output pwr
45 W
Input voltage
230 V
Output voltage
24 V
Fan control
N Y/N
Active PFC
N Y/N
Efficiency
85 %
Min.output cur.
0.00 A
Max.output cur.
1.875 A
Input connector
A3963WV2-3
Output connect.
A3963WV2-2
Fan connector
N Y/N
Fan power
0.00 W
Operating temp.
-10 to 50 °C
Oper.humidity
0 to 90 %
Width
50.80 mm
Length
101.60 mm
Height
25.00 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85044082900
Country
Taiwan
Supplier Leadtime
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?