Cart

FSP042-1K40 (9OU0480101)

FSP FSP042-1K40 (9OU0480101)

image shown is a representation only

FSP

24V Open Frame PSU 48W
Supplier: FSP Europe
Matchcode: FSP042-1K40
Rutronik No.: DISPSU1064
Unit Pack: 1
MOQ: 40
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
19.83 $
793.20 $

Parameter

Medical
N Y/N
Fanless
Y Y/N
Redundant
N Y/N
Industrial
Y Y/N
Max.output pwr
48 W
Input voltage
230 V
Output voltage
24 V
Fan control
N Y/N
Active PFC
Y Y/N
Efficiency
80 %
Min.output cur.
2.0 A
Max.output cur.
2.0 A
Input connector
09-65-2038
Output connect.
09-65-2068
Fan connector
Y Y/N
Fan power
48 W
Operating temp.
-10 - +70 °C
Oper.humidity
5 - 95 %
Width
50.8 mm
Length
101.6 mm
Height
30.0 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85044082900
Country
Taiwan
Supplier Leadtime
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?