FSP040-DHMN3
image shown is a representation only
12V Adapter 40W interchangeble
Supplier: FSP
Matchcode: FSP040-DHMN3
Rutronik No.: DISPSU1179
Unit Pack: 1
MOQ: 1
Packaging: BOX
Parameter
- Case design
- PPO WALLMO
- Medical
- N Y/N
- Fanless
- Y Y/N
- Industrial
- Y Y/N
- Max.output pwr
- 40 W
- Input voltage
- 230 V
- Output voltage
- 12 V
- Input frequency
- 50 Hz
- Active PFC
- N Y/N
- Efficiency
- 86 %
- Overcur.protect
- Y Y/N
- Overvolt.prot.
- Y Y/N
- Input plug
- IEC320-C1
- Output plug
- 2,5x5,5
- With pwr cord
- NONE
- Operating temp.
- 0-40 °C
- Oper.humidity
- 10-90 %
- Width
- 43.60 mm
- Length
- 76.00 mm
- Height
- 40.00 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Supplier Part
- FSP040-DHMN3 (9NA040780X)
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 8 weeks