Cart

FSP025-DHAN2 (9NA0253000)

FSP FSP025-DHAN2 (9NA0253000)

image shown is a representation only

FSP

12V Adapter 25W (no powercord)
Supplier: FSP Europe
Matchcode: FSP025-DHAN2
Rutronik No.: DISPSU1061
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
72.00 $
72.00 $

Prices

1 72.00 $
10 60.30 $

Parameter

Case design
PPO TABLE
Medical
N Y/N
Fanless
Y Y/N
Industrial
Y Y/N
Max.output pwr
25 W
Input voltage
230 V
Output voltage
12 V
Input frequency
50 Hz
Active PFC
N Y/N
Efficiency
80 %
Overcur.protect
Y Y/N
Overvolt.prot.
Y Y/N
Input plug
2pin AC
Output plug
1pin DC
With pwr cord
NONE
Operating temp.
0 - +40 °C
Oper.humidity
80 %
Width
38.4 mm
Length
94.0 mm
Height
29.6 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044030900
Country
Taiwan
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?