Cart

FSP012-DWEA2 (9NA0121300)

FSP FSP012-DWEA2 (9NA0121300)

image shown is a representation only

FSP

Wallmount Adapter 12V/12W, 1A
Supplier: FSP Europe
Matchcode: FSP012-DWEA2
Rutronik No.: DISPSU1082
Unit Pack: 1
MOQ: 1
package: 1
Packaging: BOX
On request
7.21 $
7.21 $

Prices

1 7.21 $
2 7.09 $
3 7.02 $
5 6.95 $
8 6.82 $

Parameter

Case design
PPO WALLMO
Medical
N Y/N
Fanless
Y Y/N
Industrial
N Y/N
Max.output pwr
12 W
Input voltage
230 V
Output voltage
12 V
Input frequency
50 Hz
Active PFC
N Y/N
Efficiency
77 %
Overcur.protect
Y Y/N
Overvolt.prot.
Y Y/N
With pwr cord
EU CORD
Operating temp.
0-+40°C °C
Oper.humidity
20-80 %
Width
30 mm
Length
69 mm
Height
45.5 mm
Automotive
NO
Package
1
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85044030900
Country
Taiwan
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?