Cart

FSP010-10AADA (PNA0100205)

FSP FSP010-10AADA (PNA0100205)

image shown is a representation only

FSP

USB Adapter 10W/5V/2,1A Retail
Supplier: FSP Europe
Matchcode: FSP010-10AADA (BLACK)
Rutronik No.: DISPSU1104
Unit Pack: 1
MOQ: 1
Packaging: BOX
Topseller
On request
9.82 $
9.82 $

Prices

1 9.82 $
2 9.65 $
3 9.56 $
5 9.47 $
8 9.29 $

Parameter

Case design
PPO WALLMO
Medical
N Y/N
Fanless
Y Y/N
Industrial
Y Y/N
Max.output pwr
10 W
Input voltage
230 V
Output voltage
5 V
Input frequency
50 Hz
Active PFC
N Y/N
Efficiency
74 %
Overcur.protect
Y Y/N
Overvolt.prot.
Y Y/N
Input plug
Type C
Output plug
USB2
With pwr cord
NONE
Operating temp.
0-+40 °C
Oper.humidity
20-80 %
Width
35 mm
Length
70 mm
Height
14 mm
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Customs Tariff No.
85044030000
Country
Taiwan
ABC-Code
A
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?