Cart

FSP005-10AADA (9NA0051110)

FSP FSP005-10AADA (9NA0051110)

image shown is a representation only

FSP

USB Adapter 5W white, no LED
Supplier: FSP Europe
Matchcode: FSP005-10AADA
Rutronik No.: DISPSU1117
Unit Pack: 1
MOQ: 3000
Packaging: BOX
On request
On request
On request

Parameter

Case design
PPO WALLMO
Medical
N Y/N
Fanless
Y Y/N
Industrial
Y Y/N
Max.output pwr
5 W
Input voltage
230 V
Output voltage
5 V
Input frequency
50 Hz
Active PFC
N Y/N
Efficiency
76 %
Overcur.protect
Y Y/N
Overvolt.prot.
Y Y/N
Input plug
2pin
Output plug
USB
With pwr cord
NONE
Operating temp.
0-+40 °C
Oper.humidity
20-80 %
Width
35.5 mm
Length
69.0 mm
Height
14.2 mm
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Customs Tariff No.
85044030000
Country
Taiwan
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?