Cart

FSP005-10AADA (9NA0051101)

FSP FSP005-10AADA (9NA0051101)

image shown is a representation only

FSP

USB Adapter 5W (no USB-cord)
Supplier: FSP Europe
Matchcode: FSP005-10AADA (BLACK)
Rutronik No.: DISPSU1056
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
4.83 $
4.83 $

Parameter

Case design
PPO WALLMO
Medical
N Y/N
Fanless
Y Y/N
Industrial
N Y/N
Max.output pwr
5 W
Input voltage
230 V
Output voltage
5 V
Input frequency
50 Hz
Active PFC
N Y/N
Efficiency
76 %
Overcur.protect
Y Y/N
Overvolt.prot.
Y Y/N
Input plug
2PIN
Output plug
USB A
With pwr cord
NONE
Operating temp.
0 to 40 °C
Oper.humidity
20 to 80 %
Width
35.5 mm
Length
69.0 mm
Height
14.2 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85044030900
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?