Cart

4PI0000513GP

FSP 4PI0000513GP

image shown is a representation only

FSP

Swiss Power Cord for Desktop AD
Supplier: FSP Europe
Matchcode: SWISS POWER CORD 1830MM
Rutronik No.: DISACC1100
Unit Pack: 1
MOQ: 1000
package: BOX
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
2.41 $
2,410.00 $

Parameter

Cable kit
N Y/N
Cable type
POWER
Length
1830 mm
Connector A
J-Swiss
Connector B
C13
Wires
3 No.
Slot bracket
N Y/N
Bracket size
NONE
No.cables
1
Automotive
NO
Package
BOX
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85444290900
Country
Taiwan
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?