Cart

4PB0001611GP

FSP 4PB0001611GP

image shown is a representation only

FSP

EU Power Cord C13 - 1,5m
Supplier: FSP Europe
Matchcode: EU POWER CORD 1500MM
Rutronik No.: DISACC1020
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
6.91 $
6.91 $

Prices

1 6.91 $
2 6.78 $
4 6.67 $
8 6.50 $
10 6.32 $

Parameter

Cable kit
N Y/N
Cable type
POWER
Length
1500 mm
Connector A
LP-33
Connector B
LS-60
Wires
3 No.
Slot bracket
N Y/N
Bracket size
NONE
No.cables
1
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85444290900
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?