Cart

F2M03GXA-S01-R2B

FREE MOVE F2M03GXA-S01-R2B

image shown is a representation only

FREE MOVE

F2M03GXA-S01-R2B SPP,BT2.0,
Supplier: Free2Move
Matchcode: F2M03GXA-S01-R2B
Rutronik No.: BTOOTH1277
Unit Pack: 1
MOQ: 500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 08/26/2016
32.31 $
16,155.00 $
Obsolete article with this quantity is not orderable.

Parameter

Length
40 mm
Profiles
Y Y/N
Antenna integra
Y Y/N
Width
15.20 mm
Firmware
SPP UART
Height
2.8 mm
Operating temp.
-20 / +55 °C
Operating Volta
3,1-3,6 V
Class
1
Bluetooth quali
Product
Automotive
NO
Bluetooth spec.
V2.0
Leadfree Defin.
RoHS-conform
Packaging
REEL
Weight
2.0 g
ECCN
EAR99
Customs Tariff No.
85176200000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?