Cart

F2M02GLA-S01-K

FREE MOVE F2M02GLA-S01-K

image shown is a representation only

FREE MOVE

BLUET. OEMBOARD FEMALE CON. GLA
Supplier: Free2Move
Matchcode: TOOL-F2M02GLA-S01-K
Rutronik No.: BTOOTH1028
Unit Pack: 1
MOQ: 10
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 06/27/2016
54.83 $
548.30 $

Prices

10 54.83 $
10,000 50.90 $
20,000 48.95 $
Article with this quantity is not orderable.

Parameter

Firmware
SPP UART
Bluetooth quali
Product
Bluetooth spec.
V2.1
Profiles
Y Y/N
Class
1
Antenna integra
Y Y/N
Operating temp.
-40 / +85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?