Cart

F2M01SXA-S01-R2A

FREE MOVE F2M01SXA-S01-R2A

image shown is a representation only

FREE MOVE

BLUETOOTH SERIAL PLUG UNCORD
Supplier: Free2Move
Matchcode: F2M01SXA-S01-R2A
Rutronik No.: BTOOTH1276
Unit Pack: 1
MOQ: 100
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 08/26/2016
78.80 $
7,880.00 $
Obsolete article with this quantity is not orderable.

Parameter

Length
60 mm
Profiles
Y Y/N
Antenna integra
Y Y/N
Width
37 mm
Firmware
SPP UART
Height
18 mm
Operating temp.
-40 / +85 °C
Operating Volta
5,0-30 V
Class
1
Bluetooth quali
Product
Automotive
NO
Bluetooth spec.
V2.0
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?