Cart

SK 76 50 SA 220

FISCHER SK 76 50 SA 220

image shown is a representation only

FISCHER

HSINK STRANG 50 SA 220
Supplier: Fischer Elektronik
Matchcode: SK7650SA220
Rutronik No.: HSINK1780
Unit Pack: 10
MOQ: 10
Packaging: BOX
In Stock
1.164 $
11.64 $

Prices

10 1.164 $
200 1.126 $
300 1.08 $
400 1.066 $

Parameter

Length
50 mm
Height
20 mm
Opening
15 mm
Terminal resis
7 k/W
Series
SK 76
Width
32 mm
Colour
BLACK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
84879090900
Country
Germany
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?