Cart

SK 76 37.5 SA 220

FISCHER SK 76 37.5 SA 220

image shown is a representation only

FISCHER

HSINK STRANG 37.5 SA 220
Supplier: Fischer Elektronik
Matchcode: SK76375SA220
Rutronik No.: HSINK1779
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
1.0521 $
1.05 $

Prices

1 1.0521 $
200 1.0164 $
300 0.9808 $
400 0.9629 $

Parameter

Length
37.5 mm
Height
20 mm
Opening
15 mm
Terminal resis
8 k/W
Series
SK 76
Width
32 mm
Colour
BLACK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
84879090900
Country
Germany
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?