Cart

SK 75 50 SA 220

FISCHER SK 75 50 SA 220

image shown is a representation only

FISCHER

HSINK STRANG 50 SA 220
Supplier: Fischer Elektronik
Matchcode: SK7550SA220
Rutronik No.: HSINK1778
Unit Pack: 10
MOQ: 10
Packaging: BOX
In Stock
1.19 $
11.90 $

Prices

10 1.19 $
30 1.1257 $
50 1.0864 $
90 1.023 $
180 0.9683 $

Parameter

Length
50 mm
Height
14 mm
Opening
15 mm
Terminal resis
8.5 k/W
Series
SK 75
Width
32 mm
Colour
BLACK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
84879090900
Country
Germany
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?