Cart

SK 75 25 SA

FISCHER SK 75 25 SA

image shown is a representation only

FISCHER

HSINK STRANG 25 SA
Supplier: Fischer Elektronik
Matchcode: SK7525SA
Rutronik No.: HSINK1776
Unit Pack: 10
MOQ: 500
Packaging: BOX
On request
0.498 $
249.00 $

Parameter

Length
25 mm
Height
14 mm
Opening
15 mm
Terminal resis
12.5 k/W
Series
SK 75
Width
32 mm
Colour
BLACK
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Customs Tariff No.
84879090900
Country
Germany
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?