Cart

SK 68 50 SA

FISCHER SK 68 50 SA

image shown is a representation only

FISCHER

HSINK STRANG 50 SA
Supplier: Fischer Elektronik
Matchcode: SK6850SA
Rutronik No.: HSINK1773
Unit Pack: 10
MOQ: 10
Packaging: BOX
In Stock
3.03 $
30.30 $

Prices

10 3.03 $
20 2.89 $
40 2.79 $
70 2.62 $
100 2.49 $

Parameter

Length
50 mm
Height
33 mm
Terminal resis
5.0 k/W
Series
SK 68
Width
46 mm
Colour
BLACK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
84879090900
Country
Germany
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?