SK 68 100 SA
image shown is a representation only
HSINK STRANG 100 SA
Supplier: FISCHER ELEKTRONIK
Matchcode: SK68100SA
Rutronik No.: HSINK1775
Unit Pack: 10
MOQ: 100
Packaging: BOX
Parameter
- Length
- 100 mm
- Height
- 33 mm
- Thermal resist.
- 3.0 k/W
- Series
- SK 68
- Width
- 46 mm
- Colour
- BLACK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84879090900
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 16 weeks