Cart

SK 65 37.5 SA 1 M3

FISCHER SK 65 37.5 SA 1 M3

image shown is a representation only

FISCHER

HSINK STRANG 37.5 SA1 M3
Supplier: Fischer Elektronik
Matchcode: SK65375SA1M3
Rutronik No.: HSINK1772
Unit Pack: 10
MOQ: 10
Packaging: BOX
In Stock
3.66 $
36.60 $

Prices

10 3.66 $
20 3.48 $
40 3.37 $
60 3.17 $
100 3.00 $

Parameter

Length
37.5 mm
Height
22.5 mm
Opening
10 mm
Terminal resis
5.5 k/W
Series
SK 65
Width
54 mm
Colour
BLACK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
84879090900
Country
Germany
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?