SK 56 1000 SA
image shown is a representation only
HSINK STRANG 1000 SA
Supplier: FISCHER ELEKTRONIK
Matchcode: SK561000SA
Rutronik No.: HSINK1829
Unit Pack: 10
MOQ: 5
Packaging: BOX
Parameter
- Length
- 1000 mm
- Height
- 40 mm
- Thermal resist.
- 0.3 k/W
- Series
- SK 56
- Width
- 300 mm
- Colour
- BLACK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84879090900
- Country
- Germany
- Supplier Lead time
- 16 weeks