SK 514 75 SA
image shown is a representation only
HSINK STRANG THFU
Supplier: FISCHER ELEKTRONIK
Matchcode: SK51475SA
Rutronik No.: HSINK1909
Unit Pack: 10
MOQ: 100
Packaging: BOX
Parameter
- Length
- 75 mm
- Height
- 52 mm
- Thermal resist.
- 3.5 k/W
- Series
- SK 514
- Width
- 30 mm
- Colour
- BLACK
- Use with
- THFU
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84733080000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 16 weeks