SK 472 1000 AL
image shown is a representation only
STANDARD H22mm B41,5mm L1000mm
Supplier: FISCHER ELEKTRONIK
Matchcode: SK4721000AL
Rutronik No.: HSINK1932
Unit Pack: 10
MOQ: 500
Packaging: BULK
Parameter
- Length
- 1000 mm
- Height
- 22 mm
- Thermal resist.
- 5.9 k/W
- Series
- SK 472
- Width
- 41.5 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 84879090900
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 16 weeks