Cart

SK 437 50 STS

FISCHER SK 437 50 STS

image shown is a representation only

FISCHER

HSINK STRANG 50 STS
Supplier: Fischer Elektronik
Matchcode: SK43750STS
Rutronik No.: HSINK1804
Unit Pack: 10
MOQ: 10
Packaging: BOX
In Stock
2.11 $
21.10 $

Prices

10 2.11 $
20 2.00 $
40 1.94 $
80 1.82 $
140 1.72 $

Parameter

Length
50 mm
Height
16 mm
Terminal resis
14 k/W
Series
SK 437
Width
16 mm
Colour
BLACK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
84879090900
Country
Germany
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?