Cart

SK 437 30 STS

FISCHER SK 437 30 STS

image shown is a representation only

FISCHER

HSINK STRANG 30 STS
Supplier: Fischer Elektronik
Matchcode: SK43730STS
Rutronik No.: HSINK1802
Unit Pack: 10
MOQ: 10
Packaging: BOX
In Stock
1.92 $
19.20 $

Prices

10 1.92 $
20 1.83 $
40 1.76 $
80 1.66 $
150 1.57 $

Parameter

Length
30 mm
Height
16 mm
Terminal resis
22 k/W
Series
SK 437
Width
16 mm
Colour
BLACK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
84879090900
Country
Germany
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?