SK 409 50.8 STS
image shown is a representation only
HSINK STRANG 50.8 STS
Supplier: FISCHER ELEKTRONIK
Matchcode: SK409508STS
Rutronik No.: HSINK1798
Unit Pack: 10
MOQ: 500
Packaging: BOX
Parameter
- Length
- 50.8 mm
- Height
- 12.7 mm
- Opening
- 26.2 mm
- Thermal resist.
- 6.2 k/W
- Series
- SK 409
- Width
- 45 mm
- Colour
- BLACK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84879090900
- Country
- Germany
- Supplier Lead time
- 16 weeks