Cart

SK 409 50.8 STC 220

FISCHER SK 409 50.8 STC 220

image shown is a representation only

FISCHER

HSINK STRANG 50.8 STC 220
Supplier: Fischer Elektronik
Matchcode: SK409508STC220
Rutronik No.: HSINK1795
Unit Pack: 10
MOQ: 10
Packaging: BOX
In Stock
1.86 $
18.60 $

Prices

10 1.86 $
20 1.78 $
40 1.71 $
80 1.61 $
150 1.53 $

Parameter

Length
50.8 mm
Height
12.7 mm
Opening
26.2 mm
Terminal resis
6.2 k/W
Series
SK 409
Width
45 mm
Colour
BLACK
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Customs Tariff No.
84879090900
Country
Germany
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?