Cart

SK 409 25.4 STS

FISCHER SK 409 25.4 STS

image shown is a representation only

FISCHER

HSINK STRANG 25.4 STS
Supplier: Fischer Elektronik
Matchcode: SK409254STS
Rutronik No.: HSINK1796
Unit Pack: 10
MOQ: 10
Packaging: BOX
In Stock
1.61 $
16.10 $

Prices

10 1.61 $
20 1.53 $
40 1.47 $
80 1.39 $
160 1.31 $

Parameter

Length
25.4 mm
Height
12.7 mm
Opening
26.2 mm
Terminal resis
8.2 k/W
Series
SK 409
Width
45 mm
Colour
BLACK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
84879090900
Country
Germany
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?