Cart

SK 126 37.5 SA 220

FISCHER SK 126 37.5 SA 220

image shown is a representation only

FISCHER

HSINK STRANG 37.5 SA 220
Supplier: Fischer Elektronik
Matchcode: SK126375SA220
Rutronik No.: HSINK1787
Unit Pack: 10
MOQ: 500
Packaging: BOX
On request
1.96 $
980.00 $

Parameter

Length
37.5 mm
Height
12.7 mm
Terminal resis
6.5 k/W
Series
SK 126
Width
34.5 mm
Colour
BLACK
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Customs Tariff No.
84879090900
Country
Germany
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?