Cart

SK 125 84 SA

FISCHER SK 125 84 SA

image shown is a representation only

FISCHER

HSINK STRANG 84 SA
Supplier: Fischer Elektronik
Matchcode: SK12584SA
Rutronik No.: HSINK1786
Unit Pack: 10
MOQ: 10
Packaging: BOX
In Stock
2.87 $
28.70 $

Prices

10 2.87 $
20 2.74 $
40 2.64 $
70 2.49 $
100 2.35 $

Parameter

Length
84 mm
Height
28 mm
Terminal resis
7 k/W
Series
SK 125
Width
30 mm
Colour
BLACK
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Customs Tariff No.
84879090900
Country
Germany
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?