Cart

SK 125 50 SA

FISCHER SK 125 50 SA

image shown is a representation only

FISCHER

HSINK STRANG 50 SA
Supplier: Fischer Elektronik
Matchcode: SK12550SA
Rutronik No.: HSINK1785
Unit Pack: 10
MOQ: 10
Packaging: BOX
In Stock
2.03 $
20.30 $

Prices

10 2.03 $
20 1.92 $
40 1.87 $
80 1.75 $
100 1.66 $

Parameter

Length
50 mm
Height
28 mm
Terminal resis
8.2 k/W
Series
SK 125
Width
30 mm
Colour
BLACK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
84879090900
Country
Germany
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?