Cart

SK 12 SA 32

FISCHER SK 12 SA 32

image shown is a representation only

FISCHER

HSINK U-FORM SOT32
Supplier: Fischer Elektronik
Matchcode: SK12SA32
Rutronik No.: HSINK1769
Unit Pack: 100
MOQ: 100
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
0.403 $
40.30 $

Prices

100 0.403 $
200 0.39 $
300 0.38 $
400 0.36 $

Parameter

Length
25 mm
Height
15 mm
Terminal resis
30 k/W
Series
SK 12
Width
12 mm
Colour
BLACK
Use with
SOT32
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
76169990990
Country
Taiwan
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?