Cart

SK 104 50.8 STS

FISCHER SK 104 50.8 STS

image shown is a representation only

FISCHER

HSINK STRANG 50.8 STS
Supplier: Fischer Elektronik
Matchcode: SK104508STS
Rutronik No.: HSINK1817
Unit Pack: 10
MOQ: 10
Packaging: BOX
In Stock
1.73 $
17.30 $

Prices

10 1.73 $
20 1.65 $
40 1.60 $
80 1.51 $
150 1.41 $

Parameter

Length
50.8 mm
Height
12.7 mm
Opening
16 mm
Terminal resis
9 k/W
Series
SK 104
Width
34.9 mm
Colour
BLACK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
84879090900
Country
Germany
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?