Cart

SK 104 38.1 STIS

FISCHER SK 104 38.1 STIS

image shown is a representation only

FISCHER

HSINK STRANG 38.1 STIS
Supplier: Fischer Elektronik
Matchcode: SK104381STIS
Rutronik No.: HSINK1783
Unit Pack: 10
MOQ: 10
Packaging: BOX
In Stock
2.09 $
20.90 $

Prices

10 2.09 $
20 1.99 $
40 1.92 $
80 1.81 $
140 1.71 $

Parameter

Length
38.1 mm
Height
12.7 mm
Opening
16 mm
Terminal resis
11 k/W
Series
SK 104
Width
34.9 mm
Colour
BLACK
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Customs Tariff No.
84879090900
Country
Germany
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?