SK 04 1000 AL
image shown is a representation only
HSINK STRANG 97x25
Supplier: FISCHER ELEKTRONIK
Matchcode: SK041000AL
Rutronik No.: HSINK1822
Unit Pack: 10
MOQ: 10
Packaging: BOX
Parameter
- Length
- 1000 mm
- Height
- 25 mm
- Opening
- 36 mm
- Thermal resist.
- 1.3 k/W
- Series
- SK 04
- Width
- 97 mm
- Colour
- NATURE
- Use with
- TO 3
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84879090900
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 16 weeks