Cart

MS 58-15

FISCHER MS 58-15

image shown is a representation only

FISCHER

MOUNTING PLATE TO 5
Supplier: Fischer Elektronik
Matchcode: MS5815
Rutronik No.: HSINK1826
Unit Pack: 10
MOQ: 10000
Packaging: BOX
On request
0.0602 $
602.00 $

Parameter

Height
1.5 mm
Series
MS 58
Width
9.5 mm
Colour
GREY
Use with
TO5
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85471000900
Country
Germany
ABC-Code
C
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?