ICK BGA 42,5X45X6
image shown is a representation only
HSINK BGA 42.5x45x6
Supplier: FISCHER ELEKTRONIK
Matchcode: ICKBGA425456
Rutronik No.: HSINK1922
Unit Pack: 10
MOQ: 500
Packaging: BOX
Parameter
- Length
- 42.5 mm
- Height
- 6 mm
- Series
- ICK BGA
- Width
- 45 mm
- Colour
- BLACK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 76169990990
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 22 weeks